
PCM1E471MCL1GS | |
|---|---|
DigiKey Part Number | PCM1E471MCL1GTR-ND - Tape & Reel (TR) 493-PCM1E471MCL1GSCT-ND - Cut Tape (CT) 493-PCM1E471MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1E471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.96000 | $6.96 |
| 10 | $4.76800 | $47.68 |
| 50 | $3.85860 | $192.93 |
| 100 | $3.57200 | $357.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.13573 | $1,254.29 |
| 800 | $2.97131 | $2,377.05 |
| 1,200 | $2.88840 | $3,466.08 |
| 2,000 | $2.79600 | $5,592.00 |
| 2,800 | $2.74171 | $7,676.79 |
| 4,000 | $2.68928 | $10,757.12 |
| Unit Price without GST: | $6.96000 |
|---|---|
| Unit Price with GST: | $7.65600 |

