



LGY1H392MELB25 | |
|---|---|
DigiKey Part Number | 493-8654-ND |
Manufacturer | |
Manufacturer Product Number | LGY1H392MELB25 |
Description | CAP ALUM 3900UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1H392MELB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.185 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.88000 | $6.88 |
| 10 | $4.70500 | $47.05 |
| 50 | $3.80360 | $190.18 |
| 200 | $3.28305 | $656.61 |
| 600 | $2.98768 | $1,792.61 |
| 1,000 | $2.87732 | $2,877.32 |
| 2,600 | $2.70745 | $7,039.37 |
| 5,000 | $2.61393 | $13,069.65 |
| Unit Price without GST: | $6.88000 |
|---|---|
| Unit Price with GST: | $7.56800 |

