
UCH1V470MCS1GS | |
|---|---|
DigiKey Part Number | UCH1V470MCS1TR-ND - Tape & Reel (TR) UCH1V470MCS1CT-ND - Cut Tape (CT) UCH1V470MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1V470MCS1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.47500 | $14.75 |
| 50 | $1.13780 | $56.89 |
| 100 | $1.03100 | $103.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.79747 | $717.72 |
| 1,800 | $0.74802 | $1,346.44 |
| 2,700 | $0.72308 | $1,952.32 |
| 4,500 | $0.69528 | $3,128.76 |
| 6,300 | $0.67894 | $4,277.32 |
| 9,000 | $0.66316 | $5,968.44 |
| Unit Price without GST: | $2.29000 |
|---|---|
| Unit Price with GST: | $2.51900 |

