
GYC1J220MCW1GS | |
|---|---|
DigiKey Part Number | GYC1J220MCW1TR-ND - Tape & Reel (TR) GYC1J220MCW1CT-ND - Cut Tape (CT) GYC1J220MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J220MCW1GS |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.34200 | $13.42 |
| 50 | $1.03200 | $51.60 |
| 100 | $0.93360 | $93.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.71831 | $646.48 |
| 1,800 | $0.67271 | $1,210.88 |
| 2,700 | $0.64969 | $1,754.16 |
| 4,500 | $0.62405 | $2,808.22 |
| 6,300 | $0.60897 | $3,836.51 |
| 9,000 | $0.59441 | $5,349.69 |
| Unit Price without GST: | $2.08000 |
|---|---|
| Unit Price with GST: | $2.28800 |

