
UCH1E331MCS1GS | |
|---|---|
DigiKey Part Number | UCH1E331MCS1TR-ND - Tape & Reel (TR) UCH1E331MCS1CT-ND - Cut Tape (CT) UCH1E331MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1E331MCS1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.64000 | $2.64 |
| 10 | $1.71800 | $17.18 |
| 50 | $1.33300 | $66.65 |
| 100 | $1.21110 | $121.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.00180 | $500.90 |
| 1,000 | $0.93586 | $935.86 |
| 1,500 | $0.90260 | $1,353.90 |
| 2,500 | $0.86552 | $2,163.80 |
| 3,500 | $0.84373 | $2,953.05 |
| 5,000 | $0.82268 | $4,113.40 |
| Unit Price without GST: | $2.64000 |
|---|---|
| Unit Price with GST: | $2.90400 |

