
GYA1E680MCW1GS | |
|---|---|
DigiKey Part Number | GYA1E680MCW1GTR-ND - Tape & Reel (TR) 493-GYA1E680MCW1GSCT-ND - Cut Tape (CT) 493-GYA1E680MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E680MCW1GS |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.98420 | $49.21 |
| 100 | $0.88980 | $88.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.68272 | $614.45 |
| 1,800 | $0.63887 | $1,149.97 |
| 2,700 | $0.61675 | $1,665.23 |
| 4,500 | $0.59209 | $2,664.41 |
| 6,300 | $0.57760 | $3,638.88 |
| 9,000 | $0.56360 | $5,072.40 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.18900 |

