
NMC0603X5R106M6.3TRP4KF | |
|---|---|
DigiKey Part Number | 4988-NMC0603X5R106M6.3TRP4KFTR-ND - Tape & Reel (TR) 4988-NMC0603X5R106M6.3TRP4KFCT-ND - Cut Tape (CT) 4988-NMC0603X5R106M6.3TRP4KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0603X5R106M6.3TRP4KF |
Description | CAP SMT060310F6.3VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21000 | $2.10 |
| 50 | $0.14920 | $7.46 |
| 100 | $0.13030 | $13.03 |
| 500 | $0.09824 | $49.12 |
| 1,000 | $0.08824 | $88.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07484 | $299.36 |
| 8,000 | $0.06990 | $559.20 |
| 12,000 | $0.06743 | $809.16 |
| 20,000 | $0.06469 | $1,293.80 |
| 28,000 | $0.06309 | $1,766.52 |
| 40,000 | $0.06155 | $2,462.00 |
| 48,000 | $0.06082 | $2,919.36 |
| 96,000 | $0.05836 | $5,602.56 |
| 100,000 | $0.05823 | $5,823.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

