780114-04 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NI
In Stock: 3
Unit Price: $6,043.72000
Datasheet
Image for 780114-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780114-04

DigiKey Part Number
2770-780114-04-ND
Manufacturer
Manufacturer Product Number
780114-04
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Bulk
Part Status
Obsolete
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
-
Number of Inputs and Type
32 - Analog (Single-Ended, 16 - Differential), 48 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
4 - Analog, 48 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
48
Counter/Timers
2
Sampling Rate (Per Second)
1M - Multiplexed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes