
780215-01 | |
|---|---|
DigiKey Part Number | 2770-780215-01-ND |
Manufacturer | |
Manufacturer Product Number | 780215-01 |
Description | MONITOR 15.00" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) DVI, USB, VGA Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Interface | DVI, USB, VGA | |
Dot Pixels | - | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,494.82000 | $11,494.82 |
| Unit Price without GST: | $11,494.82000 |
|---|---|
| Unit Price with GST: | $12,644.30200 |


