77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ48CA

DigiKey Part Number
3372-SMDJ48CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ48CA
Description
TVS DIODE 48VWM 77.4VC SMC
Customer Reference
Detailed Description
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $7,100.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.75090$2,252.70
Unit Price without GST:$0.75090
Unit Price with GST:$0.82599