
SMBJ070CL0S0AL | |
---|---|
DigiKey Part Number | 3372-SMBJ070CL0S0ALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ070CL0S0AL |
Description | TVs Diodes Bi. 7.0VWM 45.11A SMB |
Customer Reference | |
Detailed Description | 13.3V Clamp 45.11A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 13.3V | |
Current - Peak Pulse (10/1000µs) | 45.11A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.20657 | $1,239.42 |
Unit Price without GST: | $0.20657 |
---|---|
Unit Price with GST: | $0.22723 |