
SCR433M920S001 | |
|---|---|
DigiKey Part Number | 3372-SCR433M920S001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCR433M920S001 |
Description | 433.92MHZ SAW RESONATOR 2 pad 20 |
Customer Reference | |
Detailed Description | 433.92 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | SAW | |
Frequency | 433.92 MHz | |
Frequency Tolerance | ±100kHz | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31070 | $1,242.80 |
| Unit Price without GST: | $0.31070 |
|---|---|
| Unit Price with GST: | $0.34177 |

