Similar
Similar
Similar

TDZ3V3J,115 | |
|---|---|
DigiKey Part Number | 1727-1757-2-ND - Tape & Reel (TR) 1727-1757-1-ND - Cut Tape (CT) 1727-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ3V3J,115 |
Description | DIODE ZENER 3.3V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22700 | $2.27 |
| 100 | $0.14150 | $14.15 |
| 500 | $0.10366 | $51.83 |
| 1,000 | $0.09141 | $91.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07577 | $227.31 |
| 6,000 | $0.06787 | $407.22 |
| 9,000 | $0.06384 | $574.56 |
| 15,000 | $0.05931 | $889.65 |
| 21,000 | $0.05662 | $1,189.02 |
| 30,000 | $0.05401 | $1,620.30 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |






