Similar

SZMM5Z5V6T5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z5V6T5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z5V6T5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z5V6T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z5V6T5GF |
Description | DIODE ZENER 5.6V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20800 | $2.08 |
| 100 | $0.12870 | $12.87 |
| 500 | $0.09402 | $47.01 |
| 1,000 | $0.08280 | $82.80 |
| 2,000 | $0.07332 | $146.64 |
| 5,000 | $0.06301 | $315.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05663 | $566.30 |
| 20,000 | $0.05126 | $1,025.20 |
| 30,000 | $0.04852 | $1,455.60 |
| 50,000 | $0.04543 | $2,271.50 |
| 70,000 | $0.04361 | $3,052.70 |
| 100,000 | $0.04184 | $4,184.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.36300 |


