Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

SZMM3Z18VT1GX

DigiKey Part Number
1727-SZMM3Z18VT1GXTR-ND - Tape & Reel (TR)
1727-SZMM3Z18VT1GXCT-ND - Cut Tape (CT)
1727-SZMM3Z18VT1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z18VT1GX
Description
DIODE ZENER 18V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z18VT1GX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,121
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.22300$2.23
100$0.13850$13.85
500$0.10142$50.71
1,000$0.08938$89.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07402$222.06
6,000$0.06627$397.62
9,000$0.06231$560.79
15,000$0.05785$867.75
21,000$0.05521$1,159.41
30,000$0.05265$1,579.50
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.40700