Similar



SZMM3Z18VT1G-QX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z18VT1G-QXTR-ND - Tape & Reel (TR) 1727-SZMM3Z18VT1G-QXCT-ND - Cut Tape (CT) 1727-SZMM3Z18VT1G-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z18VT1G-QX |
Description | DIODE ZENER 18V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5.81% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.81% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |


