Parametric Equivalent
Parametric Equivalent

PZU84-C6V2-QR | |
|---|---|
DigiKey Part Number | 1727-PZU84-C6V2-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-C6V2-QR |
Description | DIODE ZENER 6.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±5.4% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.4% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04445 | $133.35 |
| 6,000 | $0.03952 | $237.12 |
| 9,000 | $0.03700 | $333.00 |
| 15,000 | $0.03417 | $512.55 |
| 21,000 | $0.03249 | $682.29 |
| 30,000 | $0.03086 | $925.80 |
| 75,000 | $0.02727 | $2,045.25 |
| 150,000 | $0.02505 | $3,757.50 |
| 300,000 | $0.02319 | $6,957.00 |
| Unit Price without GST: | $0.04445 |
|---|---|
| Unit Price with GST: | $0.04890 |


