Parametric Equivalent

PZU84-B9V1-QR | |
|---|---|
DigiKey Part Number | 1727-PZU84-B9V1-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B9V1-QR |
Description | DIODE ZENER 9.04V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.04 V 250 mW ±2.1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 500 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05096 | $152.88 |
| 6,000 | $0.04541 | $272.46 |
| 9,000 | $0.04258 | $383.22 |
| 15,000 | $0.03939 | $590.85 |
| 21,000 | $0.03750 | $787.50 |
| 30,000 | $0.03566 | $1,069.80 |
| 75,000 | $0.03162 | $2,371.50 |
| 150,000 | $0.02912 | $4,368.00 |
| 300,000 | $0.02702 | $8,106.00 |
| Unit Price without GST: | $0.05096 |
|---|---|
| Unit Price with GST: | $0.05606 |


