Similar
Similar
Similar
Similar

PZU27B,135 | |
|---|---|
DigiKey Part Number | 1727-PZU27B,135TR-ND - Tape & Reel (TR) 1727-PZU27B,135CT-ND - Cut Tape (CT) 1727-PZU27B,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU27B,135 |
Description | DIODE ZENER 27V 310MW SOD323F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 21 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C27S-TP | MCC (Micro Commercial Components) | 1,714 | BZT52C27S-TPMSCT-ND | $0.22000 | Similar |
| CZRF52C27-HF | Comchip Technology | 0 | CZRF52C27-HF-ND | $0.11095 | Similar |
| CZRFR52C27-HF | Comchip Technology | 0 | CZRFR52C27-HF-ND | $0.11095 | Similar |
| UDZS27B R9G | Taiwan Semiconductor Corporation | 8,760 | 1801-UDZS27BR9GCT-ND | $0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05820 | $582.00 |
| 20,000 | $0.05277 | $1,055.40 |
| 30,000 | $0.05001 | $1,500.30 |
| 50,000 | $0.04776 | $2,388.00 |
| Unit Price without GST: | $0.05820 |
|---|---|
| Unit Price with GST: | $0.06402 |





