PMEG2005EGW-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 5,061
Unit Price: $0.54000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,931
Unit Price: $0.57000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,081
Unit Price: $0.38000
Datasheet
Diode 20 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005EGW-QX

DigiKey Part Number
1727-PMEG2005EGW-QXTR-ND - Tape & Reel (TR)
1727-PMEG2005EGW-QXDKR-ND
1727-PMEG2005EGW-QXCT-ND
Manufacturer
Manufacturer Product Number
PMEG2005EGW-QX
Description
DIODE SCHOTTKY 20V 500MA SOD123
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
-
-
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
66pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types