PXP9R1-30QLJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 19,076
Unit Price: $1.53000
Datasheet
P-Channel 30 V 10.9A (Ta), 57.2A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 10.9A (Ta), 57.2A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33
8-Power VDFN

PXP9R1-30QLJ

DigiKey Part Number
1727-PXP9R1-30QLJTR-ND - Tape & Reel (TR)
1727-PXP9R1-30QLJCT-ND - Cut Tape (CT)
1727-PXP9R1-30QLJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXP9R1-30QLJ
Description
PXP9R1-30QL/SOT8002/MLPAK33
Customer Reference
Detailed Description
P-Channel 30 V 10.9A (Ta), 57.2A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
2860 pF @ 15 V
FET Type
Power Dissipation (Max)
1.8W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
MLPAK33
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9.1mOhm @ 10.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM150P03PQ33 RGGTaiwan Semiconductor Corporation19,076TSM150P03PQ33RGGCT-ND$1.53000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes