
PUMH24,115 | |
|---|---|
DigiKey Part Number | 1727-PUMH24,115TR-ND - Tape & Reel (TR) 1727-PUMH24,115CT-ND - Cut Tape (CT) 1727-PUMH24,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH24,115 |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 20mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH24,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 20mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 100kOhms | |
Resistor - Emitter Base (R2) | 100kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06040 | $181.20 |
| 6,000 | $0.05391 | $323.46 |
| 9,000 | $0.05059 | $455.31 |
| 15,000 | $0.04686 | $702.90 |
| 21,000 | $0.04465 | $937.65 |
| 30,000 | $0.04250 | $1,275.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.17400 | $1.74 |
| 100 | $0.10780 | $10.78 |
| 500 | $0.07860 | $39.30 |
| 1,000 | $0.06911 | $69.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18500 | $1.85 |
| 100 | $0.11430 | $11.43 |
| 500 | $0.08332 | $41.66 |
| 1,000 | $0.07325 | $73.25 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

