Similar
Similar
Similar
Similar
Similar



BAW56W-QX | |
|---|---|
DigiKey Part Number | 1727-BAW56W-QXTR-ND - Tape & Reel (TR) 1727-BAW56W-QXCT-ND - Cut Tape (CT) 1727-BAW56W-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56W-QX |
Description | DIODE ARRAY GP 90V 150MA SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13100 | $1.31 |
| 100 | $0.08110 | $8.11 |
| 500 | $0.05872 | $29.36 |
| 1,000 | $0.05144 | $51.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04213 | $126.39 |
| 6,000 | $0.03742 | $224.52 |
| 9,000 | $0.03501 | $315.09 |
| 15,000 | $0.03231 | $484.65 |
| 21,000 | $0.03070 | $644.70 |
| 30,000 | $0.02914 | $874.20 |
| 75,000 | $0.02571 | $1,928.25 |
| 150,000 | $0.02359 | $3,538.50 |
| 300,000 | $0.02180 | $6,540.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |








