
PTVS8V0S1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS8V0S1UTR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS8V0S1UTR-QX |
Description | TVS DIODE 8VWM 13.6VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18797 | $563.91 |
| 6,000 | $0.17128 | $1,027.68 |
| 9,000 | $0.16278 | $1,465.02 |
| 15,000 | $0.15322 | $2,298.30 |
| 21,000 | $0.14755 | $3,098.55 |
| 30,000 | $0.14205 | $4,261.50 |
| 75,000 | $0.13377 | $10,032.75 |
| Unit Price without GST: | $0.18797 |
|---|---|
| Unit Price with GST: | $0.20677 |


