


PTVS51VP1UTP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS51VP1UTP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS51VP1UTP-QX |
Description | TVS DIODE 51VWM 82.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V (Max) | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23495 | $704.85 |
| 6,000 | $0.21493 | $1,289.58 |
| 9,000 | $0.20473 | $1,842.57 |
| 15,000 | $0.19327 | $2,899.05 |
| 21,000 | $0.18648 | $3,916.08 |
| 30,000 | $0.17988 | $5,396.40 |
| 75,000 | $0.17581 | $13,185.75 |
| Unit Price without GST: | $0.23495 |
|---|---|
| Unit Price with GST: | $0.25845 |


