


PTVS51VP1UP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS51VP1UP-QXTR-ND - Tape & Reel (TR) 1727-PTVS51VP1UP-QXCT-ND - Cut Tape (CT) 1727-PTVS51VP1UP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS51VP1UP-QX |
Description | TVS DIODE 51VWM 82.4VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V (Max) | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.65500 | $6.55 |
| 100 | $0.41990 | $41.99 |
| 500 | $0.31852 | $159.26 |
| 1,000 | $0.28581 | $285.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24423 | $732.69 |
| 6,000 | $0.22328 | $1,339.68 |
| 9,000 | $0.21259 | $1,913.31 |
| 15,000 | $0.20059 | $3,008.85 |
| 21,000 | $0.19349 | $4,063.29 |
| 30,000 | $0.18658 | $5,597.40 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.16600 |

