82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5
SOD-128

PTVS51VP1UP-QX

DigiKey Part Number
1727-PTVS51VP1UP-QXTR-ND - Tape & Reel (TR)
1727-PTVS51VP1UP-QXCT-ND - Cut Tape (CT)
1727-PTVS51VP1UP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS51VP1UP-QX
Description
TVS DIODE 51VWM 82.4VC SOD1285
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V (Max)
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.65500$6.55
100$0.41990$41.99
500$0.31852$159.26
1,000$0.28581$285.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24423$732.69
6,000$0.22328$1,339.68
9,000$0.21259$1,913.31
15,000$0.20059$3,008.85
21,000$0.19349$4,063.29
30,000$0.18658$5,597.40
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600