Image for PTVS43VP1BPLJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS43VP1BPLJ

DigiKey Part Number
1727-PTVS43VP1BPLJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTVS43VP1BPLJ
Description
TVS DIODE 43VWM 69.4VC CFP5FL
Customer Reference
Detailed Description
69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount CFP5-FL
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V (Max)
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.