PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMNR60-25YLHX

DigiKey Part Number
1727-PSMNR60-25YLHXTR-ND - Tape & Reel (TR)
1727-PSMNR60-25YLHXCT-ND - Cut Tape (CT)
1727-PSMNR60-25YLHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMNR60-25YLHX
Description
MOSFET N-CH 25V 300A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 300A (Tc) 268W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
700mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
147 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8117 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
268W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,707
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.19000$7.19
10$4.70500$47.05
50$3.63420$181.71
100$3.28940$328.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.39217$3,588.26
3,000$2.26585$6,797.55
Manufacturers Standard Package
Unit Price without GST:$7.19000
Unit Price with GST:$7.90900