PMV45EN2VL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 35,843
Unit Price: $1.03000
Datasheet

Similar


Vishay Siliconix
In Stock: 23,344
Unit Price: $1.34000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 46,647
Unit Price: $1.49000
N-Channel 30 V 5.1A (Ta) 510mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV45EN2VL

DigiKey Part Number
1727-PMV45EN2VLTR-ND - Tape & Reel (TR)
1727-PMV45EN2VLCT-ND - Cut Tape (CT)
1727-PMV45EN2VLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV45EN2VL
Description
MOSFET N-CH 30V 5.1A TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.1A (Ta) 510mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV45EN2VL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
209 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
510mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-236AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
42mOhm @ 4.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDN359BNonsemi35,843FDN359BNOSCT-ND$1.03000Similar
SI2306BDS-T1-GE3Vishay Siliconix23,344SI2306BDS-T1-GE3CT-ND$1.34000Similar
TSM2306CX RFGTaiwan Semiconductor Corporation46,6471801-TSM2306CXRFGCT-ND$1.49000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10516$1,051.60
20,000$0.09888$1,977.60
Manufacturers Standard Package
Unit Price without GST:$0.10516
Unit Price with GST:$0.11568