Direct



PESD2CANFD36LU-QF | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD36LU-QFTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36LU-QFCT-ND - Cut Tape (CT) 1727-PESD2CANFD36LU-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36LU-QF |
Description | TVS DIODE 36VWM 45VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30600 | $3.06 |
| 100 | $0.19140 | $19.14 |
| 500 | $0.14168 | $70.84 |
| 1,000 | $0.12562 | $125.62 |
| 2,000 | $0.11206 | $224.12 |
| 5,000 | $0.09735 | $486.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08825 | $882.50 |
| 20,000 | $0.08060 | $1,612.00 |
| 30,000 | $0.07669 | $2,300.70 |
| 50,000 | $0.07230 | $3,615.00 |
| 70,000 | $0.06971 | $4,879.70 |
| 100,000 | $0.06718 | $6,718.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |





