PMEG45U10EPDAZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 1,101
Unit Price: $2.17000
Datasheet
Diode 45 V 10A Surface Mount CFP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Surface Mount CFP15
TO-277, 3-PowerDFN
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG45U10EPDAZ

DigiKey Part Number
1727-7645-2-ND - Tape & Reel (TR)
1727-7645-1-ND - Cut Tape (CT)
1727-7645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG45U10EPDAZ
Description
DIODE SCHOTTKY 45V 10A CFP15
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount CFP15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
16 ns
Current - Reverse Leakage @ Vr
20 µA @ 10 V
Capacitance @ Vr, F
1170pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 519 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.07000$2.07
10$1.30000$13.00
100$0.85880$85.88
500$0.66910$334.55
1,000$0.60804$608.04
2,000$0.55667$1,113.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50108$2,505.40
10,000$0.46673$4,667.30
15,000$0.44923$6,738.45
25,000$0.42959$10,739.75
Manufacturers Standard Package
Unit Price without GST:$2.07000
Unit Price with GST:$2.27700

Other Suppliers on DigiKey

519In Stock
Ships from Rochester Electronics, LLC