


PMEG4030ETP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4030ETP-QXTR-ND - Tape & Reel (TR) 1727-PMEG4030ETP-QXCT-ND - Cut Tape (CT) 1727-PMEG4030ETP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030ETP-QX |
Description | DIODE SCHOTTK 40V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 350pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.70800 | $7.08 |
| 100 | $0.45530 | $45.53 |
| 500 | $0.34638 | $173.19 |
| 1,000 | $0.31126 | $311.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26660 | $799.80 |
| 6,000 | $0.24411 | $1,464.66 |
| 9,000 | $0.23264 | $2,093.76 |
| 15,000 | $0.21976 | $3,296.40 |
| 21,000 | $0.21213 | $4,454.73 |
| 30,000 | $0.20471 | $6,141.30 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

