


PMEG3050CEP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3050CEP-QXTR-ND - Tape & Reel (TR) 1727-PMEG3050CEP-QXCT-ND - Cut Tape (CT) 1727-PMEG3050CEP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3050CEP-QX |
Description | PMEG3050CEP-Q/SOD128/FLATPOWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9.7 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 340pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.60100 | $6.01 |
| 100 | $0.38530 | $38.53 |
| 500 | $0.29216 | $146.08 |
| 1,000 | $0.26214 | $262.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22393 | $671.79 |
| 6,000 | $0.20468 | $1,228.08 |
| 9,000 | $0.19487 | $1,753.83 |
| 15,000 | $0.18384 | $2,757.60 |
| 21,000 | $0.17732 | $3,723.72 |
| 30,000 | $0.17097 | $5,129.10 |
| 75,000 | $0.16580 | $12,435.00 |
| Unit Price without GST: | $0.98000 |
|---|---|
| Unit Price with GST: | $1.07800 |

