
PMEG3020CEP,115 | |
|---|---|
DigiKey Part Number | 2156-PMEG3020CEP,115-954-ND |
Manufacturer | |
Manufacturer Product Number | PMEG3020CEP,115 |
Description | DIODE SCHOTTK 30V 2A SOD128/CFP5 |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 30 V |
Packaging Bulk | Capacitance @ Vr, F 170pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-128/CFP5 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 2 A |
| Bulk: | 377248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,096 | $0.37800 | $414.29 |
| Unit Price without GST: | $0.37800 |
|---|---|
| Unit Price with GST: | $0.41580 |


