Parametric Equivalent

PMEG2020EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG2020EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG2020EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020EXD-QX |
Description | PMEG2020EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.3 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 105pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.08760 | $394.20 |
| 9,000 | $0.07905 | $711.45 |
| 13,500 | $0.07469 | $1,008.32 |
| 22,500 | $0.06979 | $1,570.28 |
| 31,500 | $0.06689 | $2,107.04 |
| 45,000 | $0.06406 | $2,882.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.25500 | $2.55 |
| 100 | $0.15930 | $15.93 |
| 500 | $0.11734 | $58.67 |
| 1,000 | $0.10376 | $103.76 |
| 2,000 | $0.09228 | $184.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.27600 | $2.76 |
| 100 | $0.17200 | $17.20 |
| 500 | $0.12674 | $63.37 |
| 1,000 | $0.11206 | $112.06 |
| 2,000 | $0.09966 | $199.32 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |


