
PESD9V0W1BCSFYL | |
|---|---|
DigiKey Part Number | 2156-PESD9V0W1BCSFYL-ND |
Manufacturer | |
Manufacturer Product Number | PESD9V0W1BCSFYL |
Description | TVS DIODE DSN0603-2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,451 | $0.16800 | $411.77 |
| Unit Price without GST: | $0.16800 |
|---|---|
| Unit Price with GST: | $0.18480 |

