Direct
Similar
Similar
Similar
Similar
Similar

PESD5Z7.0,115 | |
|---|---|
DigiKey Part Number | 1727-PESD5Z7.0,115TR-ND - Tape & Reel (TR) 1727-PESD5Z7.0,115CT-ND - Cut Tape (CT) 1727-PESD5Z7.0,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5Z7.0,115 |
Description | TVS DIODE 7VWM 19VC SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 69pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 7V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.5V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 19V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) | Base Product Number |
Power - Peak Pulse 180W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD5Z7.0T1G | onsemi | 27 | ESD5Z7.0T1GOSCT-ND | $0.31000 | Direct |
| CPDH5V0U | Comchip Technology | 119,697 | 641-1469-1-ND | $0.55000 | Similar |
| ESD5Z7.0T1 | onsemi | 23,566 | ESD5Z7.0T1-ND | $0.09800 | Similar |
| ESD5Z7.0T5G | onsemi | 1,925 | ESD5Z7.0T5GOSCT-ND | $0.31000 | Similar |
| ESD7V0D5-TP | MCC (Micro Commercial Components) | 73,376 | ESD7V0D5-TPMSCT-ND | $0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.23400 | $2.34 |
| 100 | $0.14530 | $14.53 |
| 500 | $0.10658 | $53.29 |
| 1,000 | $0.09401 | $94.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07220 | $216.60 |
| 6,000 | $0.06471 | $388.26 |
| 9,000 | $0.06088 | $547.92 |
| 15,000 | $0.05658 | $848.70 |
| 21,000 | $0.05403 | $1,134.63 |
| 30,000 | $0.05155 | $1,546.50 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |






