PESD12VL1BA,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 20,501
Unit Price: $0.32000
Datasheet

Similar


Bourns Inc.
In Stock: 12,471
Unit Price: $1.67000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.80000
Datasheet

Similar


Bourns Inc.
In Stock: 16,260
Unit Price: $1.80000
Datasheet

Similar


Bourns Inc.
In Stock: 13,017
Unit Price: $1.76000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.15533
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 45,741
Unit Price: $0.78000
Datasheet

Similar


Texas Instruments
In Stock: 3,611
Unit Price: $0.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 49,639
Unit Price: $1.36000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.05515
Datasheet

Similar


Panjit International Inc.
In Stock: 3,050
Unit Price: $0.40000
Datasheet

Similar


Panjit International Inc.
In Stock: 3,536
Unit Price: $0.41000
Datasheet

Similar


Semtech Corporation
In Stock: 7,993
Unit Price: $2.13000
Datasheet
37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
PESD15VL1BA,115

PESD12VL1BA,115

DigiKey Part Number
1727-3808-2-ND - Tape & Reel (TR)
1727-3808-1-ND - Cut Tape (CT)
1727-3808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD12VL1BA,115
Description
TVS DIODE 12VWM 37VC SOD323
Customer Reference
Detailed Description
37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PESD12VL1BA,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
37V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
19pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types