Similar
Similar

PESD5V0S1BLD-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0S1BLD-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1BLD-QYL |
Description | TVS DIODE 5VWM 14VC DFN1006D2 |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06983 | $698.30 |
| 20,000 | $0.06352 | $1,270.40 |
| 30,000 | $0.06030 | $1,809.00 |
| 50,000 | $0.05669 | $2,834.50 |
| 70,000 | $0.05455 | $3,818.50 |
| 100,000 | $0.05247 | $5,247.00 |
| 250,000 | $0.04859 | $12,147.50 |
| Unit Price without GST: | $0.06983 |
|---|---|
| Unit Price with GST: | $0.07681 |



