
BC846BS,135 | |
|---|---|
DigiKey Part Number | 1727-BC846BS,135TR-ND - Tape & Reel (TR) 1727-BC846BS,135CT-ND - Cut Tape (CT) 1727-BC846BS,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BS,135 |
Description | TRANS 2NPN 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC846BS,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16800 | $1.68 |
| 100 | $0.10440 | $10.44 |
| 500 | $0.07602 | $38.01 |
| 1,000 | $0.06681 | $66.81 |
| 2,000 | $0.05903 | $118.06 |
| 5,000 | $0.05057 | $252.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04533 | $453.30 |
| 20,000 | $0.04091 | $818.20 |
| 30,000 | $0.03866 | $1,159.80 |
| 50,000 | $0.03613 | $1,806.50 |
| 70,000 | $0.03463 | $2,424.10 |
| 100,000 | $0.03317 | $3,317.00 |
| 250,000 | $0.02997 | $7,492.50 |
| 500,000 | $0.02824 | $14,120.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |




