
PESD2IVN48T-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2IVN48T-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD2IVN48T-QR |
Description | TVS DIODE 48VWM 67VC TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 7.1pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 56V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 67V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15114 | $453.42 |
| 6,000 | $0.13701 | $822.06 |
| 9,000 | $0.12980 | $1,168.20 |
| 15,000 | $0.12170 | $1,825.50 |
| 21,000 | $0.11690 | $2,454.90 |
| 30,000 | $0.11224 | $3,367.20 |
| Unit Price without GST: | $0.15114 |
|---|---|
| Unit Price with GST: | $0.16625 |










