
PESD2CANFD36VQB-QZ | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD36VQB-QZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36VQB-QZCT-ND - Cut Tape (CT) 1727-PESD2CANFD36VQB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36VQB-QZ |
Description | TVS DIODE 36VWM 55VC DFN1110D3 |
Customer Reference | |
Detailed Description | 55V (Typ) Clamp 2.3A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 55V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.35900 | $3.59 |
| 100 | $0.22580 | $22.58 |
| 500 | $0.16812 | $84.06 |
| 1,000 | $0.14945 | $149.45 |
| 2,000 | $0.13370 | $267.40 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |


