Similar

74AVC4T774GU-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AVC4T774GU-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774GU-Q100X |
Description | IC XLTR VL BIDIR 16-XQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56128 | $2,245.12 |
| 8,000 | $0.54857 | $4,388.56 |
| 12,000 | $0.54221 | $6,506.52 |
| 20,000 | $0.53516 | $10,703.20 |
| Unit Price without GST: | $0.56128 |
|---|---|
| Unit Price with GST: | $0.61741 |



