PEMD15,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.02000

Similar


onsemi
In Stock: 5,352
Unit Price: $0.55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.13169
Datasheet

Similar


onsemi
In Stock: 412,000
Unit Price: $0.18200
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMD15,115

DigiKey Part Number
1727-PEMD15,115TR-ND - Tape & Reel (TR)
1727-PEMD15,115CT-ND - Cut Tape (CT)
1727-PEMD15,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEMD15,115
Description
TRANS PREBIAS 1NPN 1PNP SOT-666
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Power - Max
300mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-666
Resistor - Base (R1)
4.7kOhms
Base Product Number
Resistor - Emitter Base (R2)
4.7kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMG9640N0RPanasonic Industry0DMG9640N0RCT-ND$1.02000Similar
NSBC143EDXV6T1Gonsemi5,352488-NSBC143EDXV6T1GCT-ND$0.55000Similar
NSBC143EPDXV6T1onsemi0NSBC143EPDXV6T1OS-ND$0.13169Similar
NSBC143EPDXV6T1Gonsemi412,000NSBC143EPDXV6T1GOS-ND$0.18200Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.40900$4.09
100$0.25840$25.84
500$0.19298$96.49
1,000$0.17181$171.81
2,000$0.15395$307.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13104$524.16
8,000$0.11910$952.80
12,000$0.11301$1,356.12
20,000$0.11099$2,219.80
Manufacturers Standard Package
Unit Price without GST:$0.67000
Unit Price with GST:$0.73700