Similar
Similar
Similar
Similar
Similar

PEMB13,115 | |
|---|---|
DigiKey Part Number | 1727-PEMB13,115TR-ND - Tape & Reel (TR) 1727-PEMB13,115CT-ND - Cut Tape (CT) 1727-PEMB13,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMB13,115 |
Description | TRANS PREBIAS 2PNP 50V SOT-666 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 300mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC143TH-7 | Diodes Incorporated | 0 | DDC143TH-7-ND | $0.14324 | Similar |
| NSBA143ZDXV6T1 | onsemi | 43,990 | NSBA143ZDXV6T1OS-ND | $0.09800 | Similar |
| NSBA143ZDXV6T1G | onsemi | 214,500 | NSBA143ZDXV6T1GOSTR-ND | $0.18200 | Similar |
| NSBC143ZDXV6T1G | onsemi | 0 | 488-NSBC143ZDXV6T1GCT-ND | $0.55000 | Similar |
| NSBC143ZDXV6T5G | onsemi | 0 | NSBC143ZDXV6T5G-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.40900 | $4.09 |
| 100 | $0.25840 | $25.84 |
| 500 | $0.19298 | $96.49 |
| 1,000 | $0.17181 | $171.81 |
| 2,000 | $0.15395 | $307.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13104 | $524.16 |
| 8,000 | $0.11910 | $952.80 |
| 12,000 | $0.11301 | $1,356.12 |
| 20,000 | $0.11099 | $2,219.80 |
| Unit Price without GST: | $0.67000 |
|---|---|
| Unit Price with GST: | $0.73700 |




