
PDTD123YT-QR | |
|---|---|
DigiKey Part Number | 1727-PDTD123YT-QRTR-ND - Tape & Reel (TR) 1727-PDTD123YT-QRCT-ND - Cut Tape (CT) 1727-PDTD123YT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD123YT-QR |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21400 | $2.14 |
| 100 | $0.13310 | $13.31 |
| 500 | $0.09740 | $48.70 |
| 1,000 | $0.08585 | $85.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06706 | $201.18 |
| 6,000 | $0.06002 | $360.12 |
| 9,000 | $0.05643 | $507.87 |
| 15,000 | $0.05239 | $785.85 |
| 21,000 | $0.05000 | $1,050.00 |
| 30,000 | $0.04767 | $1,430.10 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

