
NUP1301QAZ | |
|---|---|
DigiKey Part Number | 1727-NUP1301QAZTR-ND - Tape & Reel (TR) 1727-NUP1301QAZCT-ND - Cut Tape (CT) 1727-NUP1301QAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP1301QAZ |
Description | TVS DIODE 80VWM 20VC TO236AB |
Customer Reference | |
Detailed Description | 20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34600 | $3.46 |
| 100 | $0.21690 | $21.69 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |



