Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVTH16245BDGG,11 | |
|---|---|
DigiKey Part Number | 1727-74LVTH16245BDGG,11TR-ND - Tape & Reel (TR) 1727-74LVTH16245BDGG,11CT-ND - Cut Tape (CT) 1727-74LVTH16245BDGG,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH16245BDGG,11 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.95100 | $9.51 |
| 25 | $0.85680 | $21.42 |
| 100 | $0.75290 | $75.29 |
| 250 | $0.70344 | $175.86 |
| 500 | $0.67364 | $336.82 |
| 1,000 | $0.65137 | $651.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62888 | $1,257.76 |
| 4,000 | $0.61225 | $2,449.00 |
| 6,000 | $0.60392 | $3,623.52 |
| 10,000 | $0.59470 | $5,947.00 |
| 14,000 | $0.58930 | $8,250.20 |
| 20,000 | $0.58412 | $11,682.40 |
| Unit Price without GST: | $1.32000 |
|---|---|
| Unit Price with GST: | $1.45200 |




