



BZX38450-C2V2-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C2V2-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C2V2-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C2V2-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C2V2-QX |
Description | DIODE ZENER 2.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18600 | $1.86 |
| 100 | $0.11490 | $11.49 |
| 500 | $0.08370 | $41.85 |
| 1,000 | $0.07357 | $73.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06065 | $181.95 |
| 6,000 | $0.05412 | $324.72 |
| 9,000 | $0.05078 | $457.02 |
| 15,000 | $0.04703 | $705.45 |
| 21,000 | $0.04480 | $940.80 |
| 30,000 | $0.04264 | $1,279.20 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

